Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCF
Manufacturer Part NoPL8X
Order Code3401383
Product RangeRCF - PL Series Ceiling Speakers
Also Known AsGTIN UPC EAN: 8024530004965
No Longer Stocked
Product Information
ManufacturerRCF
Manufacturer Part NoPL8X
Order Code3401383
Product RangeRCF - PL Series Ceiling Speakers
Also Known AsGTIN UPC EAN: 8024530004965
Transformer Power Tappings20, 10, 5, 2.5W
Frequency Response Min60Hz
Frequency Response Max20kHz
External Width247mm
External Depth88mm
Product RangeRCF - PL Series Ceiling Speakers
Product Overview
The PL8X is a ceiling speakers featuring elegant and innovative design that can be flush-mounted in false ceilings or panels. Incorporating a 200 mm (8”) loudspeaker, and a coaxial 25 mm (1”) tweeter placed on a bridge support. The speakers are equipped with a line transformer that enables direct connection to constant voltage systems at 70 V or 100 V.
- Recommended for hi level speech and background-music reproduction
- Music power/RMS: 40W/20W
- Low impedance (8Ω) or 100V
- Built-in multi-tapped transformer for 100/70V constant voltage connection
- Body in self-extinguishing plastic (UL 94V-0) and front metal grille RAL 9003 White
- IP 44 protection
Technical Specifications
Transformer Power Tappings
20, 10, 5, 2.5W
Frequency Response Max
20kHz
External Depth
88mm
Frequency Response Min
60Hz
External Width
247mm
Product Range
RCF - PL Series Ceiling Speakers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.105