Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-6-04/FR/97
Order Code1210546
Technical Datasheet
134 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.000 |
10+ | kr 17.540 |
100+ | kr 14.550 |
250+ | kr 12.980 |
500+ | kr 12.010 |
1000+ | kr 11.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-6-04/FR/97
Order Code1210546
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.401"
I.D. Supplied - Metric10.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.149"
I.D. Recovered Max - Metric3.8mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SST-6-04/FR/97 is a black adhesive sealing Heat Shrink Tubing made of polyolefin (PO) with ribbed sealant, medium and thick-wall insulation. This Heat Shrink Tubing provides a simple, positive splice-sealing method that offers greater protection under adverse environmental conditions. Standard sealant tubing provides waterproofing and environmental protection in underwater or underground applications. It also provides mechanical strain relief.
- Excellent insulating, abrasion-resisting and strain-relief properties
- Flame-retardant
- -55 to 90°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10.2mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.149"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.401"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.8mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006