Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES1000-NO.2-B9-X-STK
Order Code3105624
Product RangeES-1000 Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.180 |
10+ | kr 37.310 |
25+ | kr 36.040 |
50+ | kr 34.700 |
100+ | kr 33.800 |
250+ | kr 33.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES1000-NO.2-B9-X-STK
Order Code3105624
Product RangeES-1000 Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.293"
I.D. Supplied - Metric7.44mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.24m
I.D. Recovered Max - Imperial0.065"
I.D. Recovered Max - Metric1.65mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeES-1000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.44mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.065"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.293"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.24m
I.D. Recovered Max - Metric
1.65mm
Product Range
ES-1000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534