Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCLFH-316CK0135
Order Code5051289
Also Known AsC857253001
Technical Datasheet
122 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,987.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 4,987.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCLFH-316CK0135
Order Code5051289
Also Known AsC857253001
Technical Datasheet
Coaxial Cable TypeRG316
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLFH-316CK0135 is a 100m black RG316 Coaxial Cable with Rayfoam® 1664 dielectric, 7/0.17-SC-clad steel conductor and black Zerohal® 1611 jack. The coaxial cable features tin-plated copper shield.
- CPR: Not Yet Qualified
- 98pF/m Maximum capacitance
- 8kV Peak jacket flaws spark test
- 1000V Minimum voltage withstand
- 90% Minimum shield coverage
- 750VRMS Maximum continuous working voltage
- 2.7GHz Maximum operating frequency
- 71% Nominal velocity of propagation
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG316
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.5mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (3)
Alternatives for CLFH-316CK0135
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24