Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5004000B
Order Code4575901
Product RangeCompute Module 5 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 90,357.000 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
kr 90,357.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5004000B
Order Code4575901
Product RangeCompute Module 5 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76 v8
No. of Cores4 Cores
RAM Memory4GB LPDDR4
GPUVideoCore VII
CPU Speed2.4GHz
eMMC-
Compute Module InterfaceCSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 5 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CM5004000B is a Raspberry Pi Compute Module 5. This is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. It features up to 30 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options such as 5 × UART, 5 × I2C, 5 × SPI, 1 × SDIO interface, 1 × DPI, 1 × I2S, 4 × PWM ch, 3 × GPCLK O/P.
- 4GB RAM capacity and 0GB (Lite) eMMC
- Form factor: 55 mm × 40 mm × 4.7mm module and 4 × M2.5 mounting holes
- Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC at 2.4GHz processor
- On-board electronic switch to select between PCB trace or external antenna
- Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe x1 root complex, Gen 2 (5Gbps)
- 1 × USB 2.0 and 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
- Video: 2 × HDMI 2.0 ports and 2 × 4-lane MIPI ports
- 4Kp60 HEVC decoder multimedia
- Single +5V PSU input supports USB PD for up to 5A at 5V input power
- Operating temperature range from-20°C to +85°C
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
GPU
VideoCore VII
eMMC
-
Wi-Fi Connectivity
-
Product Range
Compute Module 5 Series
Core Type
64-bit ARM Cortex-A76 v8
RAM Memory
4GB LPDDR4
CPU Speed
2.4GHz
Compute Module Interface
CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Bluetooth Connectivity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6