Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSF-1575.420-2000-1411-TR
Order Code4165859
Product RangeRSF Series
Technical Datasheet
440 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.450 |
50+ | kr 2.000 |
250+ | kr 1.850 |
500+ | kr 1.630 |
1500+ | kr 1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-1575.420-2000-1411-TR
Order Code4165859
Product RangeRSF Series
Technical Datasheet
Centre Frequency1575.42MHz
Pass Band Frequency2MHz
SAW Filter Applications-
No. of Pins5Pins
Filter Case Style0604 [1411 Metric]
Product RangeRSF Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Centre Frequency
1575.42MHz
SAW Filter Applications
-
Filter Case Style
0604 [1411 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
2MHz
No. of Pins
5Pins
Product Range
RSF Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085