Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 114.890 |
5+ | kr 74.330 |
10+ | kr 70.140 |
20+ | kr 60.130 |
50+ | kr 54.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 114.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.69.507.125/1301
Order Code9928758
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.69.507.125/1301 is a 1.2W 28V transparent red filament Signal Lamp with 10mm square lens and tin-plated quick connecter terminals.
- 10000hr Operating life
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025