Print Page
Image is for illustrative purposes only. Please refer to product description.
408 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 83.650 |
5+ | kr 57.460 |
10+ | kr 55.740 |
20+ | kr 51.120 |
50+ | kr 44.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 83.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.001.001/0104
Order Code9927352
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter15.2mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current Max700mA
Actuator / Cap ColourBlack
Contact Current AC Max700mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.10.001.001/0104 is a non-illuminated Pushbutton Switch with screw terminals, momentary contact function, 1NO contact type, silver contact, opaque black protruding lens and ring nut mounting.
- 300mΩ Maximum contact resistance
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
15.2mm
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current Max
700mA
Contact Current AC Max
700mA
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007