Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150.510 |
5+ | kr 133.800 |
10+ | kr 117.470 |
20+ | kr 107.030 |
50+ | kr 104.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 150.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.01.102.011/0507
Order Code9927220
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter18.2mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Nom250V
Switch OperationOn-Off
Contact Current Max2A
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max2A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.01.102.011/0507 is a single-pole double-throw (SPDT) Pushbutton Switch with screw terminals, opaque green protruding lens, momentary contact function and 1NC + 1NO contacts. The pushbutton switch features ring nut mounting and silver-plated contacts.
- 200mΩ Maximum contact resistance
- IP40 Protection rating
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
18.2mm
Contact Voltage AC Nom
250V
Contact Current Max
2A
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Current AC Max
2A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for 1.01.102.011/0507
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014