Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 860.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 860.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No760331
Order Code3280579
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial10.39"
External Height - Metric264mm
External Width - Imperial16.5"
External Width - Metric419mm
External Depth - Imperial8.11"
External Depth - Metric206mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool
External Height - Imperial
10.39"
External Width - Imperial
16.5"
External Depth - Imperial
8.11"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
264mm
External Width - Metric
419mm
External Depth - Metric
206mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.38