Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136624
Order Code2069858
Product RangeRaaco Toolbox
Also Known AsCOMPACT 62 TOOLBOX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No136624
Order Code2069858
Product RangeRaaco Toolbox
Also Known AsCOMPACT 62 TOOLBOX
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height322mm
External Width621mm
External Depth311mm
Product RangeRaaco Toolbox
SVHCNo SVHC (21-Jan-2025)
Product Overview
The COMPACT 62 is a Raaco blue Toolbox made of polypropylene (PP) with 10 assorted inserts and divider. It offers flexible arrangement of compartments using inserts and 4 drawers for small items.
- Castors or a carrying strap can be fitted
- 50kg Carrying load capacity
Applications
Industrial
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
621mm
Product Range
Raaco Toolbox
External Height
322mm
External Depth
311mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.46