Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM12B-433-D
Order Code1878282
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency Max433MHz
Sensitivity dBm-109dBm
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Transmit Power-
Module Interface-
Supply Current22mA
RF Transceiver Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for RFM12B-433-D
1 Product Found
Product Overview
RFM12B-433-D is a low costing ISM band FSK transceiver module implemented with unique PLL. It works signal ranges from 433MHZ band. The SPI interface is used to communicate with microcontroller for parameter setting.
- PLL and zero IF technology
- Fast PLL lock time
- High resolution PLL with 2.5KHz step
- Receiver bandwidth of 67KHz, data rate of 1.2Kbps, transmitter frequency deviation of 45KHz
- Automatic antenna tuning
- Analog and digital signal strength indicator (ARSSI/DRSSI)
- Automatic frequency control (AFC) and Data quality detection (DQD)
- Internal data filtering and clock recovery
- RX synchron pattern recognition
- Low power consumption
Applications
RF Communications, Wireless, Sensing & Instrumentation, Security
Technical Specifications
RF Modulation
FSK
Frequency Max
433MHz
Supply Voltage Min
2.2V
Transmit Power
-
Supply Current
22mA
Product Range
-
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
3.8V
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017