Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025NBMW31
Order Code3776277
Product RangeFAA1-12025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 186.700 |
5+ | kr 171.110 |
10+ | kr 155.440 |
25+ | kr 155.140 |
50+ | kr 154.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 186.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025NBMW31
Order Code3776277
Product RangeFAA1-12025 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM71CFM
Noise Rating44.1dBA
Power Rating20.7W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min2.009m³/min
Product RangeFAA1-12025 Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dBA
Rated Speed
2300rpm
Current Rating
180mA
Air Flow - m3/min
2.009m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
71CFM
Power Rating
20.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAA1-12025 Series
Technical Docs (1)
Alternatives for FAA1-12025NBMW31
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.563371