Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-08025NBMT31
Order Code3776274
Product RangeFAA1-08025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 168.420 |
5+ | kr 163.270 |
10+ | kr 158.270 |
25+ | kr 154.690 |
50+ | kr 151.110 |
100+ | kr 148.120 |
250+ | kr 144.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 168.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-08025NBMT31
Order Code3776274
Product RangeFAA1-08025 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM19CFM
Noise Rating24dBA
Power Rating11.8W
Rated Speed2500rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min0.537m³/min
Product RangeFAA1-08025 Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
2500rpm
Current Rating
120mA
Air Flow - m3/min
0.537m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19CFM
Power Rating
11.8W
Power Connection Type
Terminals
IP Rating
-
Product Range
FAA1-08025 Series
Technical Docs (1)
Alternatives for FAA1-08025NBMT31
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.563371