Print Page
Image is for illustrative purposes only. Please refer to product description.
653 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.100 |
10+ | kr 21.940 |
25+ | kr 20.220 |
50+ | kr 19.250 |
100+ | kr 18.280 |
500+ | kr 16.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B100
Order Code1900064
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max2.4GHz
Antenna MountingPCB
Gain2dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- 2.4GHz single band PCB antenna for WLAN devices
- Omnidirectional radiation
- 3.9inch cable with IPEX connector
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.4GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
Frequency Min
-
Antenna Mounting
PCB
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability