Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0100
Order Code4134337
Product RangeInternal Antenna Series
Technical Datasheet
2,636 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.720 |
10+ | kr 10.450 |
25+ | kr 8.510 |
50+ | kr 7.760 |
100+ | kr 7.010 |
500+ | kr 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3334B0100
Order Code4134337
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypeFPC
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5.5dB
VSWR2.5
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
FPC
Frequency Max
6GHz
Gain
5.5dB
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
-
Product Range
Internal Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072