Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3312B0100
Order Code3861098
Product RangeInternal Antenna Series
Technical Datasheet
1,179 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.510 |
10+ | kr 30.070 |
25+ | kr 28.280 |
50+ | kr 26.490 |
100+ | kr 24.700 |
500+ | kr 20.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3312B0100
Order Code3861098
Product RangeInternal Antenna Series
Technical Datasheet
Antenna TypePCB
Frequency Min863MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain0.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeInternal Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
928MHz
Gain
0.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Internal Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02