Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.200NLT
Order Code4562101
Product RangePMS9494.XXXNLT Series
Technical Datasheet
436 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.160 |
10+ | kr 14.700 |
50+ | kr 12.610 |
100+ | kr 12.240 |
200+ | kr 11.860 |
450+ | kr 11.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 17.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.200NLT
Order Code4562101
Product RangePMS9494.XXXNLT Series
Technical Datasheet
Turns Ratio200
Inductance9mH
Primary Current30A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary14ohm
DC Resistance Primary350µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePMS9494.XXXNLT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
200
Primary Current
30A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
350µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (27-Jun-2024)
Inductance
9mH
ET Constant
-
DC Resistance Secondary
14ohm
Transformer Mounting
Surface Mount
Product Range
PMS9494.XXXNLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability