Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0027NLT
Order Code4147623
Product RangePB002XNL Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.700 |
5+ | kr 18.280 |
10+ | kr 16.790 |
25+ | kr 16.490 |
50+ | kr 16.120 |
200+ | kr 15.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 19.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0027NLT
Order Code4147623
Product RangePB002XNL Series
Technical Datasheet
Turns Ratio200:1
Inductance22.4mH
Primary Current35A
ET Constant-
Frequency Range20kHz to 500kHz
DC Resistance Secondary2.9ohm
DC Resistance Primary0.00042ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePB002XNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
200:1
Primary Current
35A
Frequency Range
20kHz to 500kHz
DC Resistance Primary
0.00042ohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
22.4mH
ET Constant
-
DC Resistance Secondary
2.9ohm
Transformer Mounting
Surface Mount
Product Range
PB002XNL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02