Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.125QNLT
Order Code4147622
Product RangePA1005QNL Series
Technical Datasheet
1,800 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.390 |
50+ | kr 9.850 |
100+ | kr 9.250 |
250+ | kr 9.180 |
500+ | kr 9.100 |
900+ | kr 8.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.125QNLT
Order Code4147622
Product RangePA1005QNL Series
Technical Datasheet
Turns Ratio1:125
Inductance3mH
Primary Current20A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary6.5ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePA1005QNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:125
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
3mH
ET Constant
-
DC Resistance Secondary
6.5ohm
Transformer Mounting
Surface Mount
Product Range
PA1005QNL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000749
Product traceability