Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPF1608LKRKR0709L
Order Code4587918
Technical Datasheet
4,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.733 |
100+ | kr 0.601 |
500+ | kr 0.510 |
1000+ | kr 0.478 |
2000+ | kr 0.465 |
4000+ | kr 0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 7.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPF1608LKRKR0709L
Order Code4587918
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Pass Band Frequency698MHz to 960MHz
RF Filter ApplicationsGSM, LTE, WCDMA
Filter Case Style0603 [1608 Metric]
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
698MHz to 960MHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (27-Jun-2024)
No. of Pins
4Pins
RF Filter Applications
GSM, LTE, WCDMA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability