Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.360 |
5+ | kr 16.720 |
10+ | kr 15.000 |
20+ | kr 13.810 |
40+ | kr 12.760 |
100+ | kr 11.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoTOM-1545P-R
Order Code1193008
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max19kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max2V
Drain Current Max500µA
Sensitivity (dB)-45dB
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOM-1545P-R is an Environmentally-friendly Omnidirectional Microphone with pin terminals. The microphone super clarity and distortion-free response.
- 60dB Minimum SNR
- 0.5mA Maximum current consumption
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
19kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
2V
Sensitivity (dB)
-45dB
Output Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
-
Drain Current Max
500µA
Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for TOM-1545P-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454