Print Page
150 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.270 |
5+ | kr 29.100 |
10+ | kr 27.160 |
20+ | kr 25.450 |
40+ | kr 23.660 |
100+ | kr 21.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPOM-2739L-HD3-LW100-R
Order Code4411245
Product RangeHD Series
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)73dB
Acoustic Overload Point (AOP)130dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-39dB
Drain Current Max500µA
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageModule
No. of Pins2Pins
IP Rating-
Qualification-
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
130dB
Supply Voltage Max
10VDC
Drain Current Max
500µA
Output Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
73dB
Supply Voltage Min
1VDC
Sensitivity (dB)
-39dB
Impedance
2.2kohm
Sensor Case / Package
Module
IP Rating
-
Product Range
HD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001