Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.950 |
5+ | kr 25.820 |
10+ | kr 22.610 |
20+ | kr 21.640 |
40+ | kr 20.670 |
100+ | kr 19.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-LA0803-LW10-R
Order Code4411155
Technical Datasheet
AC Motor Type0
Rotation Direction0
Supply Voltage VAC0
Frequency0
Rotational Speed Max-
Input Power-
Starting Torque0
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AC Motor Type
0
Supply Voltage VAC
0
Rotational Speed Max
-
Starting Torque
0
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Rotation Direction
0
Frequency
0
Input Power
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001