Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.090 |
5+ | kr 23.730 |
10+ | kr 20.370 |
20+ | kr 19.100 |
40+ | kr 17.830 |
100+ | kr 16.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMB2212
Order Code4633551
Technical Datasheet
DC Motor Type-
Supply Voltage VDC3.7V
Rotational Speed Max7500rpm
Torque Max-
Power Rating-
Motor Size10mm
External Length21.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
7500rpm
Power Rating
-
External Length
21.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3.7V
Torque Max
-
Motor Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001