Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.460 |
5+ | kr 38.130 |
10+ | kr 33.800 |
20+ | kr 33.580 |
40+ | kr 32.310 |
100+ | kr 30.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM0602-LW15-R
Order Code4411149
Technical Datasheet
DC Motor Type0
Supply Voltage VDC3VDC
Rotational Speed Max15000rpm
Torque Max-
Power Rating-
Motor Size0
External Length0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
0
Rotational Speed Max
15000rpm
Power Rating
-
External Length
0
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3VDC
Torque Max
-
Motor Size
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095