Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.180 |
5+ | kr 12.980 |
10+ | kr 11.790 |
20+ | kr 10.890 |
40+ | kr 10.300 |
100+ | kr 9.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUM-5247L-C3310-R
Order Code4411233
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityUnidirectional
Frequency Response Min20Hz
Signal to Noise Ratio (SNR)55dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-47dB
Output Impedance680ohm
Impedance680ohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Unidirectional
Signal to Noise Ratio (SNR)
55dB
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Sensitivity (dB)
-47dB
Impedance
680ohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Supply Voltage Min
1VDC
Drain Current Max
500µA
Output Impedance
680ohm
Sensor Case / Package
SMD
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001