Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.820 |
3+ | kr 29.030 |
5+ | kr 27.240 |
10+ | kr 25.450 |
20+ | kr 23.950 |
50+ | kr 22.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02308MR-T
Order Code4460806
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric22.5mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency660Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial0.89"
Product Dimensions22.5mm x 7.15mm
Frequency Response Min660Hz
Frequency Range660Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric7.15mm
External Depth - Imperial0.28"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02308MR-T is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1W rated input power
- 1.5W maximum input power
- 97 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 660Hz (±20%) resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, PEN diaphragm material
- ≤15% total harmonic distortion at (660Hz ≤ f ≤ 1KHz, PDRIVE = 1.0W)
- 8 ±15%ohm impedance at f = 2.5KHz
- Dimension is 7.15 x 22.5 x 22.5mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
660Hz
Speaker Shape
Round
Product Dimensions
22.5mm x 7.15mm
Frequency Range
660Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.28"
External Diameter - Metric
22.5mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
0.89"
Frequency Response Min
660Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001