Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.840 |
5+ | kr 6.400 |
10+ | kr 6.280 |
20+ | kr 5.840 |
40+ | kr 5.450 |
100+ | kr 5.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAOM-4544P-2-R
Order Code4411217
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min50Hz
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1.5VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-44dB
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Sensitivity (dB)
-44dB
Output Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Supply Voltage Min
1.5VDC
Drain Current Max
500µA
Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001