Print Page
Image is for illustrative purposes only. Please refer to product description.
1,022 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.400 |
50+ | kr 6.570 |
100+ | kr 6.160 |
250+ | kr 5.800 |
500+ | kr 5.280 |
1250+ | kr 5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3738-B-R
Order Code4411212
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)62dB
Acoustic Overload Point (AOP)125dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Drain Current Max200µA
Sensitivity (dB)-38dB
Impedance300ohm
Output Impedance300ohm
Sensor Case / PackageSMD
No. of Pins6Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
125dB
Supply Voltage Max
3.6VDC
Sensitivity (dB)
-38dB
Output Impedance
300ohm
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
MEMS
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
62dB
Supply Voltage Min
1.5VDC
Drain Current Max
200µA
Impedance
300ohm
Sensor Case / Package
SMD
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001