Print Page
Image is for illustrative purposes only. Please refer to product description.
808 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.420 |
50+ | kr 8.130 |
100+ | kr 7.610 |
250+ | kr 7.000 |
500+ | kr 6.580 |
1250+ | kr 6.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2742-T-R
Order Code4411211
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
DirectivityOmnidirectional
Frequency Response Min20Hz
Signal to Noise Ratio (SNR)59dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)123dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-42dB
Drain Current Max150µA
Impedance300ohm
Output Impedance300ohm
Sensor Case / PackageSMD
No. of Pins4Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
59dB
Acoustic Overload Point (AOP)
123dB
Supply Voltage Max
3.6VDC
Drain Current Max
150µA
Output Impedance
300ohm
No. of Pins
4Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
MEMS
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-42dB
Impedance
300ohm
Sensor Case / Package
SMD
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001