Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoMICROMOT 60/EF
Order Code1501075
Technical Datasheet
Supply Voltage VAC12V
Input Power40W
No Load Speed20000rpm
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MICROMOT 50/EF from Proxxon is a Mill/drill unit with quick-action chuck of 0.3mm to 3.2mm. Primarily advantageous when working with HSS drill bits of different power, complying with DIN 338 standards. MICROMOT 50/EF used for milling, drilling, grinding, polishing, brushing, cleaning, de-rusting, cutting, engraving, signing. Ideal for electronic hobbyists, model-builders, mechanics, jewellers, opticians, artists, chiropodists, dental technicians, tool and casting makers etc.
- Supply voltage range from 12VDC to 18VDC
- Rated power is 40W
- Variable speed control from 5,000rpm to 20,000/min
- 220mm length
- Special, balanced, low noise DC motor with high life expectancy
- Slim, easily handled and light
- Stable housing made of glass-fibre reinforced polyamide and with a pleasantly soft handle
- 20mm system adaptation for flange mounting of MICROMOT accessories
- Suitable for working steel, precious metals, glass, ceramics, plastics and precious stones
Applications
Industrial
Contents
Mill/drill unit, Quick action chunck.
Technical Specifications
Supply Voltage VAC
12V
No Load Speed
20000rpm
Plug Type
-
Input Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35