Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoMFB/E
Order Code1075580
Technical Datasheet
Temperature Max1300°C
Run Time120min
Fuel Capacity50cc
Weight250g
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MFB/E from Proxxon is a microflame burner. It is used for soldering, desoldering, brazing, heating of work pieces and tinning. This burner is ideal for model building, electronics, jewellery repairs, dental labouratories and stained glass. The tank content of 50ml is sufficient for approximately 60minutes operating time with normal flame. For fill up use standard butane cartridges for lighters.
- Weight of 250g
- Fitted with electronic piezo lighter
- Includes removable foot that ensures stability on the worktop
- Individually controllable gas and air supply
- Super fine flame shape with temperature attaining 1200°C
Applications
Industrial
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
50cc
External Height
-
External Depth
-
SVHC
No SVHC (17-Dec-2014)
Run Time
120min
Weight
250g
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84681000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33