Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,209.000 |
3+ | kr 1,124.000 |
5+ | kr 1,102.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,209.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROXXON
Manufacturer Part NoKS 230
Order Code1501077
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Input Power85W
Blade Diameter50mm
Saw TypeCircular
Product Range-
Plug Type-
Product Overview
The KS 230 from Proxxon is a bench circular saw. It is used for for perfect straight cuts in wood, non-ferrous metals, plastic and PC card. The saw has low noise and persevering AC motor with high life expectancy. Power transmission by toothed belt ensures the right blade speed for the job with approximately a doubling of torque. Cutting performance in wood up to 8mm, plastics (also compressed paper printed circuit boards) up to 3mm, non-ferrous metals up to 1.5mm. Even fibreglass reinforced PC cards can be cut by using a carbide saw blade. Angle stop with degree graduation.
- Supply voltage range from 220V to 240V
- Rated power is 85W
- Speed is 5000rpm
- Weight is 1.8Kg
- Graduated mitre stop
- Machined, die-cast aluminium table of 160 x 160mm
- Super-cut saw blade (Ø 58mm) cuts soft wood up to a thickness of 8mm
- Adjustable fence with scale
- Base of ABS with a sawdust door on the right
Applications
Industrial
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Diameter
50mm
Product Range
-
Supply Voltage VAC
230V
Input Power
85W
Saw Type
Circular
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84659120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26