Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28312
Order Code1501086
Technical Datasheet
Rotational Speed Max-
Bristle MaterialBrass, Steel
Brush Diameter50mm
Brush TypeRotary
Product Range-
Product Overview
The 28312 is a Complete Polishing Set for de-rusting and cleaning steel and non-ferrous metals. Brass wire brush to polish non-ferrous metals and precious metals. Felt wheel is used on painted surfaces and the chamois and cotton wheels provide a high gloss finish on non-ferrous metals and precious metals.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Brush Diameter
50mm
Product Range
-
Bristle Material
Brass, Steel
Brush Type
Rotary
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12