Print Page
HTMF1705-GRY
3D Printer Filament, 1.75mm Dia, Matte Grey, HTPLA, 195 to 225 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoHTMF1705-GRY
Order Code3373971
Product RangeHTMFxxxx Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 332.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 332.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTMF1705-GRY
Order Code3373971
Product RangeHTMFxxxx Series
Technical Datasheet
Diameter1.75mm
Filament ColourMatte Grey
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeHTMFxxxx Series
Technical Specifications
Diameter
1.75mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTMFxxxx Series
Filament Colour
Matte Grey
Melting Temperature Min
195°C
Filament Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5