Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.110 |
5+ | kr 34.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91587
Order Code3410174
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
SVHCTo Be Advised
Product Overview
- A female to female Cat6 coupler for a RJ45 lead
- Wiring: 1-1, 2-2, 3-3, 4-4, 5-5, 6-6, 7-7, 8-8
Contents
Coupler only
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005