Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91572
Order Code3409637
Product RangePSG915xx Mini USB
Technical Datasheet
620 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.240 |
5+ | kr 18.180 |
25+ | kr 16.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91572
Order Code3409637
Product RangePSG915xx Mini USB
Technical Datasheet
Connector to ConnectorUSB Type A Plug to Mini USB Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangePSG915xx Mini USB
SVHCTo Be Advised
Product Overview
High speed USB 2.0 cable with USB A Male to USB Mini B connectors.
Contents
Cable only
Technical Specifications
Connector to Connector
USB Type A Plug to Mini USB Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
PSG915xx Mini USB
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02