Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.460 |
3+ | kr 28.370 |
25+ | kr 25.790 |
50+ | kr 23.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91331
Order Code3402242
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions15Ways
Convert From GenderReceptacle
Inter Series Connector BVGA
Convert To Positions15Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
A right-angled 15 pin high density VGA plug to socket adaptor with gold plated contacts.
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Receptacle
Convert To Positions
15Ways
Product Range
-
Convert From Positions
15Ways
Inter Series Connector B
VGA
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028