Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 134.770 |
5+ | kr 122.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 134.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91194
Order Code3409890
Technical Datasheet
Convert FromUSB 3.1 Type C
Convert ToVGA
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
This USB 3.1 Type C to VGA Adaptor allows you to connect your desktop PC or notebook's USB Type C port to a VGA enabled monitor or display.
- Ideal for extending your desktop or displaying slideshows and presentations
- Supports resolutions up to 1600x1200 and 1080p
- 1.65Gbps Maximum video amplifier bandwidth
- USB Video supports primary, extended, mirror and rotated screen modes
- No power supply required; powered by USB
- Connections: USB 3.1 Type C plug, VGA socket
- Supports Win XP/Vista/7/8 and Mac OS 10.8+
Contents
Contents: Adaptor, software and user guide
Technical Specifications
Convert From
USB 3.1 Type C
Product Range
-
Convert To
VGA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025