Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 899.390 |
5+ | kr 822.030 |
25+ | kr 778.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 899.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08382
Order Code3340926
Technical Datasheet
Accessory TypeDesk Monitor Arm
Load Capacity10kg
Product Range-
SVHCTo Be Advised
Product Overview
Combines a monitor arm and keyboard tray to create a high quality workstation solution. Ideal for office and point-of-sale applicatons.
- Suitable for TFT monitors up to 10kg and 385mm in height
- 75 & 100mm VESA mounting plate providing tilt and rotation (independant of keyboard swivel)
- The 625x175mm (WxD) keyboard tray has enough space for a mouse
- Height from top of desk to centre of VESA mounting plate is 460mm
- Arm extends from 220 to 600mm
- Keyboard tray swivels 320° left to right
- Maximum clamp thickness of 95mm
- Base clamp rotates 360°
- Overall dimensions (HxWxD): 520x635x560mm at minimum extension
- Integrated cable management
- Requires assembly
Contents
Contents: Monitor arm, keyboard tray, wrist rest, mouse pad and user guide
Notes
Note: Monitor, keyboard and mouse for illustration purposes only.
Technical Specifications
Accessory Type
Desk Monitor Arm
Product Range
-
Load Capacity
10kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.955