Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08180
Order Code3400364
Technical Datasheet
SVHCTo Be Advised
Product Overview
Send two channels of unbalanced line level audio signals over a standard UTP Cat5 cable.
- Connections: 2x Phono plugs (stereo audio) & 1x RJ45 socket
- Gold plated phono plugs
- Passive, requires no power
- 20cm Red & White audio leads terminating from unit
- Maximum cable length: 305m
Warnings
Used in pairs but sold individually
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062