Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.930 |
3+ | kr 45.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08062
Order Code3402053
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions20Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
- DisplayPort plug to HDMI socket
- Locking DisplayPort connector
- Ideal for use with existing HDMI leads
- Simple plug and play
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
19Ways
SVHC
To Be Advised
Convert From Positions
20Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03