You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PSG04175
Weather Station with Remote Sensor
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04175
- Order Code:
- 3479189
- Product Range
- Weather Stations
- Technical Datasheet:
- PSG04175 Datasheet
Product Range Selector (Weather Stations)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
- :
- 100m
- :
- 0°C to +60°C
- :
- -40°C to +60°C
- :
- 919hPa
- :
- 1080hPa
- :
- 20% to 95%
- :
- -
- :
- Weather Stations
Technical Documents (1)
Product Overview
- Wireless outdoor/indoor humidity (%RH) and temperature (°F or °C)
- Records min./max. humidity and temperature
- Barometric pressure 24-hour history graph (inHg or hPa) and tendency arrow
- Forecast icons based on changing barometric pressure
- 12 or 24-Hour time display
- Perpetual calendar
- Time alarm with snooze
- LCD display with LED backlight
- Synchronised instant reception
- Wall or desk mounted
- Low power consumption (over 2-year battery life for remote sensor)
- Requires 5x AA batteries (not supplied)
Applications
Test & Instrumentation, Hobby & Education, Laboratory, Temperature, Consumer Electronics
Contents
x1 Base station; x1 One remote sensor; x1 Instruction manual
6 In stock
3 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
3 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | kr168.55 | |
3+ | kr160.10 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.