Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03074
Order Code3371080
Product RangePSG03072/74 - 00516/21 Series
Technical Datasheet
203 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.540 |
3+ | kr 16.680 |
25+ | kr 15.470 |
50+ | kr 14.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03074
Order Code3371080
Product RangePSG03072/74 - 00516/21 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG59U
Impedance75ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePSG03072/74 - 00516/21 Series
SVHCTo Be Advised
Product Overview
A BNC plug to plug lead for video interconnections. Manufactured from RG59, 75Ω cable with pure copper conductors.
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
500mm
Product Range
PSG03072/74 - 00516/21 Series
Coaxial Cable Type
RG59U
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045