Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FTWT2655IKB
Order Code3374706
Also Known AsGTIN UPC EAN: 5051259192287
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FTWT2655IKB
Order Code3374706
Also Known AsGTIN UPC EAN: 5051259192287
Load Max40kg
Product Range-
SVHCTo Be Advised
Product Overview
Installation kit for solid or stud wall only that includes wall mount, 1x 1.5m High speed HDMI Lead, 1x 1.5m Ethernet lead, 1x 1.5m aerial lead, an 8mm masonry drill bit and all fixings (no wood bit for stud fixing included)
- Fits flat panel screens from 26" to 55"
- Allows better viewing angles to reduce glare
- Tilt: 10° down
- Easy to install design
- Distance from wall: 77mm
Contents
Wall mount, 1.5m High speed HDMI Lead, 1.5m Ethernet lead, 1.5m aerial lead, 8mm masonry drill bit and all fixings
Technical Specifications
Load Max
40kg
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.451