Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoKVM510
Order Code4316290
Also Known AsGTIN UPC EAN: 5055781215186
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoKVM510
Order Code4316290
Also Known AsGTIN UPC EAN: 5055781215186
Technical Datasheet
Product Range-
Alternatives for KVM510
1 Product Found
Product Overview
Access up to 4 PCs from one mouse, keyboard and standard VGA monitor by pressing the select buttons on the front panel. Saves on hardware costs and valuable desktop space.
- PS/2 keyboard connection only
- Supports computers with PS/2 or serial mouse port with one of the supplied adaptors
- Maximum cable length for video is 30m
- Maximum video resolution of 1920x1440
- Metal cabinet
- No drivers required
Contents
Contents: Switchbox, AC adaptor and user guide
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6