Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14797.
Order Code3651866
Maximum Screen Size42" to 70"
Bracket TypeDesk Mount
Load Max80lb
VESA Standard-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Maximum Screen Size
42" to 70"
Load Max
80lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15