Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part NoSD-081G
Order Code3377663
Product RangePro's Kit - Precision Screwdriver Sets
Also Known AsGTIN UPC EAN: 4711552152593
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.820 |
4+ | kr 64.310 |
Price for:1 Set
Minimum: 1
Multiple: 1
kr 67.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoSD-081G
Order Code3377663
Product RangePro's Kit - Precision Screwdriver Sets
Also Known AsGTIN UPC EAN: 4711552152593
Technical Datasheet
Kit Contents4Pcs of Sizes TRI1, TRI0, TRI00, TRI000 TRIWing Screwdriver Set
Overall Length145mm
Blade Length50mm
Torx Tip Size-
Product RangePro's Kit - Precision Screwdriver Sets
SVHCTo Be Advised
Product Overview
- Soft grip handles with swivel tops for added control
- Anti-slip handle
- Blade Length: 50mm
- Overall Length: 145mm
Contents
TRI 000, 00, 0, 1
Technical Specifications
Kit Contents
4Pcs of Sizes TRI1, TRI0, TRI00, TRI000 TRIWing Screwdriver Set
Blade Length
50mm
Product Range
Pro's Kit - Precision Screwdriver Sets
Overall Length
145mm
Torx Tip Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233