Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part NoPM-736
Order Code3376702
Also Known AsGTIN UPC EAN: 4710810408007
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoPM-736
Order Code3376702
Also Known AsGTIN UPC EAN: 4710810408007
Technical Datasheet
Plier StyleLong Nose
Overall Length131mm
Product Range-
SVHCTo Be Advised
Product Overview
Pliers with high visibility thermoplastic rubber handles.
- Made from carbon steel
- Gray nickel iron plated finish
- Corrosion resistant
- Double leaf springs on the inside of the handle
- Thermoplastic rubber handles
- Serrated jaws
- Built-in fine wire cutter
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
131mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107